VZS470M1VTR-0606
Lelon Electronics Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP

Overview of VZS470M1VTR-0606 by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
XAL6060-682MEC Coilcraft Inc General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526
XAL6060-682MEB Coilcraft Inc General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526
XEL6060-682MEB Coilcraft Inc General Purpose Inductor,

Price & Stock for VZS470M1VTR-0606 by Lelon Electronics Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 140-VZS470M1VTR0606
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 35 Volts 47uF 20% 6.3X5.7 RoHS: Compliant 0
  • 1 $0.2900
  • 100 $0.2160
  • 500 $0.1680
  • 1,000 $0.1030
  • 2,000 $0.0920
  • 4,000 $0.0850
  • 6,000 $0.0810
  • 8,000 $0.0750
  • 10,000 $0.0710
$0.0710 / $0.2900 Order Now

CAD Models for VZS470M1VTR-0606 by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VZS470M1VTR-0606 by Lelon Electronics Corp

VZS470M1VTR-0606
Lelon Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LELON ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Lelon
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Height
5.8 mm
Leakage Current
0.01645 mA
Length
6.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
AEC-Q200
Ripple Current
210 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.13
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. VZS470M1VTR-0606
    Lelon Electronics Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP
    VS

Alternate Parts for VZS470M1VTR-0606

This table gives cross-reference parts and alternative options found for VZS470M1VTR-0606. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZS470M1VTR-0606, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VZL470M1VTR-0606S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP Surge Components Inc VZS470M1VTR-0606 vs VZL470M1VTR-0606S
UUD1V470MCL1GS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT Nichicon Corporation VZS470M1VTR-0606 vs UUD1V470MCL1GS
EEEFK1V470AP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT Panasonic Electronic Components VZS470M1VTR-0606 vs EEEFK1V470AP
EEEFK1V470P Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP Panasonic Electronic Components VZS470M1VTR-0606 vs EEEFK1V470P
UWT1V470MCL1GS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT Nichicon Corporation VZS470M1VTR-0606 vs UWT1V470MCL1GS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VZS470M1VTR-0606 by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VZS470M1VTR-0606 by Lelon Electronics Corp

Select Manufacturer
Which Manufacturer of VZS470M1VTR-0606 would you like to use for your alert(s)?
  • Please alert me when VZS470M1VTR-0606 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VZS470M1VTR-0606 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VZS470M1VTR-0606 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VZS470M1VTR-0606 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VZS470M1VTR-0606.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VZS470M1VTR-0606 by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: