Part Details for W-P7510#11F by SMK Corporation
Overview of W-P7510#11F by SMK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W-P7510#11F
W-P7510#11F CAD Models
W-P7510#11F Part Data Attributes:
|
W-P7510#11F
SMK Corporation
Buy Now
Datasheet
|
Compare Parts:
W-P7510#11F
SMK Corporation
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMK CORP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for W-P7510#11F
This table gives cross-reference parts and alternative options found for W-P7510#11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W-P7510#11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCN-815P010-TK | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug | FUJITSU Component Ltd | W-P7510#11F vs FCN-815P010-TK |
CMS10P-L5T912 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | W-P7510#11F vs CMS10P-L5T912 |
CMS10P-D5S14 | Board Connector, 10 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | W-P7510#11F vs CMS10P-D5S14 |
CMS10P-D5G913 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | W-P7510#11F vs CMS10P-D5G913 |
CMS10P-L5M01 | Board Connector, 10 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | W-P7510#11F vs CMS10P-L5M01 |
380-10-1-10-00-001000 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Mill-Max Mfg Corp | W-P7510#11F vs 380-10-1-10-00-001000 |
CMS10P-S5M25 | Board Connector, 10 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | W-P7510#11F vs CMS10P-S5M25 |
CMS10P-L5S24 | Board Connector, 10 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | W-P7510#11F vs CMS10P-L5S24 |
HS62120-T3M | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Foxconn | W-P7510#11F vs HS62120-T3M |
CMS10P-05T93 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | W-P7510#11F vs CMS10P-05T93 |