W053-2411-200-Z
SMP Technology Inc
Description: Board Connector, 24 Contact(s), Male, Right Angle, Solder Terminal, Locking, Ivory Insulator, Receptacle

Overview of W053-2411-200-Z by SMP Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2411IMS#TRPBF Analog Devices 24-B No Lat DS ADC w/ Diff In
LTC2411CMS#TRPBF Analog Devices 24-B No Lat DS ADC w/ Diff In
LTC2411CMS#PBF Analog Devices 24-B No Lat DS ADC w/ Diff In

CAD Models for W053-2411-200-Z by SMP Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W053-2411-200-Z by SMP Technology Inc

W053-2411-200-Z
SMP Technology Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SMP TECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Body Breadth
0.591 inch
Body Depth
0.841 inch
Body Length
2.247 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Arrangement
S0P24
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
IVORY
Insulator Material
POLYAMIDE
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Plating Thickness
FLASH inch
Reference Standard
UL
Terminal Length
0.13 inch
Termination Type
SOLDER
Total Number of Contacts
24
Want to compare parts?
  1. W053-2411-200-Z
    SMP Technology Inc
    Board Connector, 24 Contact(s), Male, Right Angle, Solder Terminal, Locking, Ivory Insulator, Receptacle
    VS

Alternate Parts for W053-2411-200-Z

This table gives cross-reference parts and alternative options found for W053-2411-200-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W053-2411-200-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W053-2411-203-Z Board Connector, 24 Contact(s), Male, Right Angle, Solder Terminal, Locking, Ivory Insulator, Receptacle SMP Technology Inc W053-2411-200-Z vs W053-2411-203-Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W053-2411-200-Z by SMP Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W053-2411-200-Z by SMP Technology Inc

Select Manufacturer
Which Manufacturer of W053-2411-200-Z would you like to use for your alert(s)?
  • Please alert me when W053-2411-200-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W053-2411-200-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W053-2411-200-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W053-2411-200-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W053-2411-200-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W053-2411-200-Z by SMP Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: