Part Details for W1215HD3-G by Sensitron Semiconductors
Overview of W1215HD3-G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for W1215HD3-G
W1215HD3-G CAD Models
W1215HD3-G Part Data Attributes:
|
W1215HD3-G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
W1215HD3-G
Sensitron Semiconductors
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-23/10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 23/10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P10 | |
Load Regulation-Max | 0.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO |
Alternate Parts for W1215HD3-G
This table gives cross-reference parts and alternative options found for W1215HD3-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W1215HD3-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BWS1215 | DC-DC Regulated Power Supply Module, 1 Output, 2.5W, DIP-24 | Bel Power Solutions | W1215HD3-G vs BWS1215 |
AA05E-012L-150SL | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Vertiv Inc | W1215HD3-G vs AA05E-012L-150SL |
AA05E-012L-150S | 1-OUTPUT 5W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | W1215HD3-G vs AA05E-012L-150S |
AA05E-012L-150SL | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Artesyn Embedded Technologies | W1215HD3-G vs AA05E-012L-150SL |
BXA3-12S15 | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | Artesyn Embedded Technologies | W1215HD3-G vs BXA3-12S15 |