Part Details for W163-05GT by Cypress Semiconductor
Overview of W163-05GT by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-205GTLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Black Color,Tape and Reel without cap. | |
10127721-105GTLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Black Color,Tape and Reel without cap. |
Price & Stock for W163-05GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-W163-05GT-ND
|
DigiKey | IC ZD BUFFER 8SOIC Min Qty: 342 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12500 In Stock |
|
$0.8800 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Rochester Electronics | W163 - PLL Based Clock Driver, W163 Series, 4 True Output(s), PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12500 |
|
$0.7543 / $0.8874 | Buy Now |
Part Details for W163-05GT
W163-05GT CAD Models
W163-05GT Part Data Attributes
|
W163-05GT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
W163-05GT
Cypress Semiconductor
PLL Based Clock Driver, W163 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | W163 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
fmax-Min | 133 MHz |
Alternate Parts for W163-05GT
This table gives cross-reference parts and alternative options found for W163-05GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W163-05GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC991FA | PLL Based Clock Driver, 991 Series, 13 True Output(s), 0 Inverted Output(s), ECL, PQFP52, TQFP-52 | Integrated Device Technology Inc | W163-05GT vs MPC991FA |
873991AYLF | TQFP-52, Tray | Integrated Device Technology Inc | W163-05GT vs 873991AYLF |
ICS873991AYT | PLL Based Clock Driver, 873991 Series, 13 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 | Integrated Device Technology Inc | W163-05GT vs ICS873991AYT |
MPC991FAR2 | IC,1:13 OUTPUT, DIFFERENTIAL,QFP,52PIN,PLASTIC | Freescale Semiconductor | W163-05GT vs MPC991FAR2 |
MPC993FAR2 | MPC900 SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, PLASTIC, LQFP-32 | Motorola Mobility LLC | W163-05GT vs MPC993FAR2 |
MPC991FAR2 | ECL SERIES, PLL BASED CLOCK DRIVER, 13 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, TQFP-52 | Motorola Mobility LLC | W163-05GT vs MPC991FAR2 |
MPC993FA | IC,1:5 OUTPUT, DIFFERENTIAL,CMOS,QFP,32PIN,PLASTIC | Freescale Semiconductor | W163-05GT vs MPC993FA |
MPC991FA | 991 SERIES, PLL BASED CLOCK DRIVER, 13 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, PLASTIC, TQFP-52 | Freescale Semiconductor | W163-05GT vs MPC991FA |
873991AY | PLL Based Clock Driver, 873991 Series, 14 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026BCC, LQFP-52 | Integrated Device Technology Inc | W163-05GT vs 873991AY |
MPC991FAR2 | PLL Based Clock Driver, ECL Series, 13 True Output(s), 0 Inverted Output(s), ECL, PQFP52, TQFP-52 | Integrated Device Technology Inc | W163-05GT vs MPC991FAR2 |