Part Details for W1S102-K00S3 by Rosenberger
Overview of W1S102-K00S3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Automotive
Price & Stock for W1S102-K00S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1590-ND
|
DigiKey | ADAPT WSMP PLUG - 2.92MM JACK Min Qty: 1 Lead time: 13 Weeks Container: - |
1 In Stock |
|
$477.7050 / $515.5100 | Buy Now |
DISTI #
476-W1S102-K00S3
|
Mouser Electronics | RF Adapters - Between Series WSMP(M)-RPC-2.92(F) Adapter RoHS: Compliant | 2 |
|
$515.4500 | Buy Now |
|
Dynamic Solutions GmbH | 6500 |
|
RFQ |
Part Details for W1S102-K00S3
W1S102-K00S3 CAD Models
W1S102-K00S3 Part Data Attributes
|
W1S102-K00S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
W1S102-K00S3
Rosenberger
RF STRAIGHT ADAPTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Rosenberger | |
Connector Type | RF STRAIGHT ADAPTER |