Part Details for W24M257AJ-20 by Winbond Electronics Corp
Overview of W24M257AJ-20 by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W24M257AJ-20
W24M257AJ-20 CAD Models
W24M257AJ-20 Part Data Attributes
|
W24M257AJ-20
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W24M257AJ-20
Winbond Electronics Corp
Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, SOJ-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-J28 | |
Length | 18.03 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for W24M257AJ-20
This table gives cross-reference parts and alternative options found for W24M257AJ-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W24M257AJ-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C199-20VI | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | W24M257AJ-20 vs CY7C199-20VI |
M628032-20E1 | 32KX8 STANDARD SRAM, 20ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | STMicroelectronics | W24M257AJ-20 vs M628032-20E1 |
MCM6206BBEJ20R | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Semiconductor Products | W24M257AJ-20 vs MCM6206BBEJ20R |
CY7C199-20VC | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Rochester Electronics LLC | W24M257AJ-20 vs CY7C199-20VC |
MCMC6206J20 | 32KX8 STANDARD SRAM, 20ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Mobility LLC | W24M257AJ-20 vs MCMC6206J20 |
CY7C199-20VI | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Rochester Electronics LLC | W24M257AJ-20 vs CY7C199-20VI |
CY7C1199-20VC | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | W24M257AJ-20 vs CY7C1199-20VC |
MCM6206BBEJ20 | 32KX8 STANDARD SRAM, 20ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Mobility LLC | W24M257AJ-20 vs MCM6206BBEJ20 |
CY7C199-20VC | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | W24M257AJ-20 vs CY7C199-20VC |
CY7C199-20VCR | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | W24M257AJ-20 vs CY7C199-20VCR |