Part Details for W2A4YA330K4Z2F by Kyocera AVX Components
Overview of W2A4YA330K4Z2F by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W2A4YA330K4Z2F
W2A4YA330K4Z2F CAD Models
W2A4YA330K4Z2F Part Data Attributes
|
W2A4YA330K4Z2F
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2A4YA330K4Z2F
Kyocera AVX Components
ISOLATED C NETWORK, 16V, C0G, 0.000033uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.000033 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
Length | 1.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Seated Height-Max | 0.94 mm | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.1 mm |
Alternate Parts for W2A4YA330K4Z2F
This table gives cross-reference parts and alternative options found for W2A4YA330K4Z2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2A4YA330K4Z2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2A4YA330KAB2F | L2A4YA330KAB2F, CHIP | Kyocera AVX Components | W2A4YA330K4Z2F vs L2A4YA330KAB2F |
L2A4YA330K4X2F | L2A4YA330K4X2F, CHIP | Kyocera AVX Components | W2A4YA330K4Z2F vs L2A4YA330K4X2F |
W2A4YA330KAT1A | Array/Network Capacitor, 16V, C0G, 0.000033uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT | KYOCERA Corporation | W2A4YA330K4Z2F vs W2A4YA330KAT1A |
L2A4YA330KAB4A | L2A4YA330KAB4A, CHIP | Kyocera AVX Components | W2A4YA330K4Z2F vs L2A4YA330KAB4A |
L2A4YA330KAB2A | L2A4YA330KAB2A, CHIP | Kyocera AVX Components | W2A4YA330K4Z2F vs L2A4YA330KAB2A |
L2A4YA330K4X2A | L2A4YA330K4X2A, CHIP | Kyocera AVX Components | W2A4YA330K4Z2F vs L2A4YA330K4X2A |