Part Details for W2A4YC103MAT2A by Kyocera AVX Components
Overview of W2A4YC103MAT2A by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Telecommunications
Renewable Energy
Price & Stock for W2A4YC103MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M9222
|
Newark | Capacitor Array, 0.01Uf, 16V, X7R, 20%, 0508, Capacitance:0.01Μf, Capacitor Case/Package:0508 [1220 Metric], Voltage(Dc):16V, No. Of Capacitors:2Capacitors, Capacitor Terminals:Wraparound, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kyocera Avx W2A4YC103MAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1490 | Buy Now |
DISTI #
54J9896
|
Newark | Capacitor Array, 0.01Uf, 16V, X7R, 20%, 0508, Full Reel, Capacitance:0.01Μf, Capacitor Case/Package:0508 [1220 Metric], Voltage(Dc):16V, No. Of Capacitors:2Capacitors, Capacitor Terminals:Wraparound, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kyocera Avx W2A4YC103MAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.1050 | Buy Now |
DISTI #
478-W2A4YC103MAT2ACT-ND
|
DigiKey | CAP ARRAY 10000PF 16V X7R 0508 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
3795 In Stock |
|
$0.0669 / $0.3700 | Buy Now |
DISTI #
W2A4YC103MAT2A
|
Avnet Americas | Capacitor Array, 0.01 uF, 16 V, ± 20%, 4 Element, SMD, 0508 [1220 Metric] - Tape and Reel (Alt: W2A4YC103MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0553 / $0.0602 | Buy Now |
DISTI #
581-W2A4YC103MAT2A
|
Mouser Electronics | Capacitor Arrays & Networks 16V .01uF 20% RoHS: Compliant | 3877 |
|
$0.0620 / $0.3700 | Buy Now |
|
Future Electronics | 0508 4 Capacitor 0.01 uF 16 V ±20% X7R SMT Ceramic Chip Capacitor Array RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 36000Reel |
|
$0.0553 / $0.0616 | Buy Now |
|
Quest Components | ISOLATED C NETWORK, 16V, X7R, 0.01uF, SURFACE MOUNT, CHIP-8 | 3870 |
|
$0.0527 / $0.1620 | Buy Now |
|
Quest Components | ISOLATED C NETWORK, 16V, X7R, 0.01uF, SURFACE MOUNT, CHIP-8 | 1581 |
|
$0.1215 / $0.4050 | Buy Now |
|
Quest Components | ISOLATED C NETWORK, 16V, X7R, 0.01uF, SURFACE MOUNT, CHIP-8 | 1080 |
|
$0.1215 / $0.4050 | Buy Now |
DISTI #
W2A4YC103MAT2A
|
TTI | Capacitor Arrays & Networks 16V .01uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0560 / $0.0640 | Buy Now |
Part Details for W2A4YC103MAT2A
W2A4YC103MAT2A CAD Models
W2A4YC103MAT2A Part Data Attributes:
|
W2A4YC103MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2A4YC103MAT2A
Kyocera AVX Components
Array/Network Capacitor, 16V, X7R, 0.01uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 1.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER/EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Seated Height-Max | 0.94 mm | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.1 mm |