Part Details for W2SD-172-B4A-2B2B1 by Win Win Precision Industrial Co Ltd
Overview of W2SD-172-B4A-2B2B1 by Win Win Precision Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W2SD-172-B4A-2B2B1
W2SD-172-B4A-2B2B1 CAD Models
W2SD-172-B4A-2B2B1 Part Data Attributes
|
W2SD-172-B4A-2B2B1
Win Win Precision Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
W2SD-172-B4A-2B2B1
Win Win Precision Industrial Co Ltd
Card Edge Connector, 172 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Brown Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WIN WIN PRECISION INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 4 CARDS, 1.5V | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 4.325 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 172 |
Alternate Parts for W2SD-172-B4A-2B2B1
This table gives cross-reference parts and alternative options found for W2SD-172-B4A-2B2B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2SD-172-B4A-2B2B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W2SD-172-B4A-2B2P1 | Card Edge Connector, 172 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Brown Insulator, Receptacle | Win Win Precision Industrial Co Ltd | W2SD-172-B4A-2B2B1 vs W2SD-172-B4A-2B2P1 |
W2SD-172-B4A-3P4P1 | Card Edge Connector, 172 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Win Win Precision Industrial Co Ltd | W2SD-172-B4A-2B2B1 vs W2SD-172-B4A-3P4P1 |
W2SD-172-B4A-3N7P1 | Card Edge Connector, 172 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Green Insulator, Receptacle | Win Win Precision Industrial Co Ltd | W2SD-172-B4A-2B2B1 vs W2SD-172-B4A-3N7P1 |
W2SD-172-B4A-2B7B1 | Card Edge Connector, 172 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Green Insulator, Receptacle | Win Win Precision Industrial Co Ltd | W2SD-172-B4A-2B2B1 vs W2SD-172-B4A-2B7B1 |
W2SD-172-B4A-2B4B1 | Card Edge Connector, 172 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Win Win Precision Industrial Co Ltd | W2SD-172-B4A-2B2B1 vs W2SD-172-B4A-2B4B1 |
HSS-115-G-7 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | W2SD-172-B4A-2B2B1 vs HSS-115-G-7 |
HSS-115-T-21B | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | W2SD-172-B4A-2B2B1 vs HSS-115-T-21B |
W2SD-172-B4B-2P7B1 | Card Edge Connector, 172 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Green Insulator, Receptacle | Win Win Precision Industrial Co Ltd | W2SD-172-B4A-2B2B1 vs W2SD-172-B4B-2P7B1 |
W2SD-172-B4B-2N8P1 | Card Edge Connector, 172 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Purple Insulator, Receptacle | Win Win Precision Industrial Co Ltd | W2SD-172-B4A-2B2B1 vs W2SD-172-B4B-2N8P1 |
W2SD-172-B4B-3N8P1 | Card Edge Connector, 172 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Locking, Purple Insulator, Receptacle | Win Win Precision Industrial Co Ltd | W2SD-172-B4A-2B2B1 vs W2SD-172-B4B-3N8P1 |