Part Details for W3A43C821J4X2F by Kyocera AVX Components
Overview of W3A43C821J4X2F by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for W3A43C821J4X2F
W3A43C821J4X2F CAD Models
W3A43C821J4X2F Part Data Attributes
|
W3A43C821J4X2F
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W3A43C821J4X2F
Kyocera AVX Components
ISOLATED C NETWORK, 25V, X7R, 0.00082uF, SURFACE MOUNT, CHIP-8, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.00082 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Seated Height-Max | 1.35 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.3 mm |
Alternate Parts for W3A43C821J4X2F
This table gives cross-reference parts and alternative options found for W3A43C821J4X2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3A43C821J4X2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L3A43C821JAB4A | L3A43C821JAB4A, CHIP | Kyocera AVX Components | W3A43C821J4X2F vs L3A43C821JAB4A |
L3A43C821JAB2A | L3A43C821JAB2A, CHIP | Kyocera AVX Components | W3A43C821J4X2F vs L3A43C821JAB2A |
L3A43C821JAB2F | L3A43C821JAB2F, CHIP | Kyocera AVX Components | W3A43C821J4X2F vs L3A43C821JAB2F |
L3A43C821J4X2A | L3A43C821J4X2A, CHIP | Kyocera AVX Components | W3A43C821J4X2F vs L3A43C821J4X2A |