Part Details for W3A45A471KAT2A by Kyocera AVX Components
Overview of W3A45A471KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3A45A471KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4983
|
Newark | Capacitor Array, 470 Pf, 10%, 4, 50 V, 0612 [1632 Metric], Smd Rohs Compliant: Yes |Kyocera Avx W3A45A471KAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 274 |
|
$0.1840 / $0.2790 | Buy Now |
DISTI #
13AC4357
|
Newark | Cap, 470Pf, 50V, 10%, 0612, Capacitance:470Pf, Capacitor Case Style:0612 [1632 Metric], Voltage Rating:50V, No. Of Elements:4 Element, Capacitor Terminals:Smd, Product Range:W Series, Capacitance Tolerance:± 10%, Operating Rohs Compliant: Yes |Kyocera Avx W3A45A471KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1280 / $0.1340 | Buy Now |
DISTI #
478-W3A45A471KAT2ACT-ND
|
DigiKey | CAP ARRAY 470PF 50V NP0 0612 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25216 In Stock |
|
$0.1112 / $0.4800 | Buy Now |
DISTI #
W3A45A471KAT2A
|
Avnet Americas | Capacitor Array, 470 pF, 50 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: W3A45A471KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 84000 Factory Stock |
|
RFQ | |
DISTI #
581-W3A45A471KAT2A
|
Mouser Electronics | Capacitor Arrays & Networks 0612 50V 470pF 10% RoHS: Compliant | 19144 |
|
$0.1110 / $0.4800 | Buy Now |
DISTI #
70475000
|
RS | 470pF +/-10% 50V dc W3A Series 4-Way C0G Dielectric Cap Array, SMT 0612 package | AVX W3A45A471KAT2A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2690 | RFQ |
|
Future Electronics | Capacitor Arrays & Networks 0612 50V 470pF 10% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0961 / $0.1050 | Buy Now |
DISTI #
W3A45A471KAT2A
|
TTI | Capacitor Arrays & Networks 0612 50V 470pF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0980 / $0.1060 | Buy Now |
DISTI #
W3A45A471KAT2A
|
Avnet Americas | Capacitor Array, 470 pF, 50 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: W3A45A471KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 84000 Factory Stock |
|
RFQ | |
DISTI #
W3A45A471KAT2A
|
TME | Capacitor: ceramic, MLCC, 470pF, 50V, C0G (NP0), ±10%, SMD, 0612 Min Qty: 4000 | 0 |
|
$0.0670 | RFQ |
Part Details for W3A45A471KAT2A
W3A45A471KAT2A CAD Models
W3A45A471KAT2A Part Data Attributes
|
W3A45A471KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W3A45A471KAT2A
Kyocera AVX Components
Array/Network Capacitor, 50V, C0G, 0.00047uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 1.35 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.76 mm | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for W3A45A471KAT2A
This table gives cross-reference parts and alternative options found for W3A45A471KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3A45A471KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W3A45A471KAT1A | Array/Network Capacitor, 50V, C0G, 0.00047uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT | KYOCERA Corporation | W3A45A471KAT2A vs W3A45A471KAT1A |
W3A45A471KAT1A | ISOLATED C NETWORK, 50V, C0G, 0.00047uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | W3A45A471KAT2A vs W3A45A471KAT1A |
L3A45A471K4X2F | ISOLATED C NETWORK, 50V, C0G, 0.00047uF, SURFACE MOUNT, CHIP-8, CHIP | Kyocera AVX Components | W3A45A471KAT2A vs L3A45A471K4X2F |
L3A45A471KAB4A | ISOLATED C NETWORK, 50V, C0G, 0.00047uF, SURFACE MOUNT, CHIP-8, CHIP | Kyocera AVX Components | W3A45A471KAT2A vs L3A45A471KAB4A |
L3A45A471K4X4A | ISOLATED C NETWORK, 50V, C0G, 0.00047uF, SURFACE MOUNT, CHIP-8, CHIP | Kyocera AVX Components | W3A45A471KAT2A vs L3A45A471K4X4A |