Part Details for W3A45C223M4T2A by Kyocera AVX Components
Overview of W3A45C223M4T2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3A45C223M4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4987
|
Newark | Capacitor Array, 0.022 F, 20%, 4, 50 V, 0612 [1632 Metric], Smd Rohs Compliant: Yes |Kyocera Avx W3A45C223M4T2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2502 |
|
$0.0980 / $0.1630 | Buy Now |
DISTI #
13AC4358
|
Newark | Cap, 0.022µf, 50V, 20%, 0612, Capacitance:22000Pf, Capacitor Case Style:0612 [1632 Metric], Voltage Rating:50V, No. Of Elements:4 Element, Capacitor Terminals:Smd, Product Range:W Series, Capacitance Tolerance:± 20%, Operating Rohs Compliant: Yes |Kyocera Avx W3A45C223M4T2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0610 / $0.0710 | Buy Now |
DISTI #
478-W3A45C223M4T2ACT-ND
|
DigiKey | CAP ARRAY 0.022UF 50V X7R 0612 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9320 In Stock |
|
$0.0522 / $0.3300 | Buy Now |
DISTI #
W3A45C223M4T2A
|
Avnet Americas | Capacitor Array, 0.022 uF, 50 V, ± 20%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: W3A45C223M4T2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0600 / $0.0654 | Buy Now |
DISTI #
581-W3A45C223M4T2A
|
Mouser Electronics | Capacitor Arrays & Networks 50v .022uF 10% Tol. RoHS: Compliant | 4283 |
|
$0.0510 / $0.3300 | Buy Now |
|
Future Electronics | Capacitor Arrays & Networks 50v .022uF 10% Tol. RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0472 / $0.0525 | Buy Now |
DISTI #
W3A45C223M4T2A
|
TTI | Capacitor Arrays & Networks 50v .022uF 10% Tol. RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0490 / $0.0560 | Buy Now |
DISTI #
W3A45C223M4T2A
|
Avnet Abacus | Capacitor Array, 0.022 uF, 50 V, � 20%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: W3A45C223M4T2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for W3A45C223M4T2A
W3A45C223M4T2A CAD Models
W3A45C223M4T2A Part Data Attributes
|
W3A45C223M4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W3A45C223M4T2A
Kyocera AVX Components
ISOLATED C NETWORK, 50V, X7R, 0.022uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TR, PAPER/EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Seated Height-Max | 1.35 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.76 mm | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for W3A45C223M4T2A
This table gives cross-reference parts and alternative options found for W3A45C223M4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3A45C223M4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L3A45C223MAB2A | L3A45C223MAB2A, CHIP | Kyocera AVX Components | W3A45C223M4T2A vs L3A45C223MAB2A |
L3A45C223M4X2A | L3A45C223M4X2A, CHIP | Kyocera AVX Components | W3A45C223M4T2A vs L3A45C223M4X2A |
L3A45C223MAB4A | L3A45C223MAB4A, CHIP | Kyocera AVX Components | W3A45C223M4T2A vs L3A45C223MAB4A |
L3A45C223M4X2F | L3A45C223M4X2F, CHIP | Kyocera AVX Components | W3A45C223M4T2A vs L3A45C223M4X2F |