There are no models available for this part yet.
Overview of W3A45C473KAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for W3A45C473KAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AK4768
|
Newark | Cap Array, 0.047Uf, 4 Element, 0612, Capacitance:0.047µf, Capacitor Case/Package:0612 [1632 Metric], Voltage(Dc):50V, No. Of Capacitors:4Capacitors, Capacitor Terminals:Wraparound, Capacitance Tolerance:± 10%, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx W3A45C473KAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3784 |
|
$0.0980 | Buy Now | |
DISTI #
55J0179
|
Newark | Capacitor Array, 0.047Uf, 50V, X7R, 10%, 0612, Full Reel, Capacitance:0.047µf, Capacitor Case/Package:0612 [1632 Metric], Voltage(Dc):50V, No. Of Capacitors:4Capacitors, Capacitor Terminals:Wraparound, Capacitance Tolerance:± 10% Rohs Compliant: Yes |Kyocera Avx W3A45C473KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1850 | Buy Now | |
DISTI #
38AH3417
|
Newark | Cap Cerm Ary 0.047Uf 50Vdc X7R 10% 0612 Smd/4 Cap. Rohs Compliant: Yes |Kyocera Avx W3A45C473KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0540 | Buy Now | |
DISTI #
478-11168-1-ND
|
DigiKey | CAP ARRAY 0.047UF 50V X7R 0612 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20306 In Stock |
|
$0.0391 / $0.2700 | Buy Now | |
DISTI #
W3A45C473KAT2A
|
Avnet Americas | Capacitor Array, 0.047 uF, 50 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: W3A45C473KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 180000 |
|
$0.0456 / $0.0534 | Buy Now | |
DISTI #
08AK4768
|
Avnet Americas | Capacitor Array, 0.047 uF, 50 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric] - Product that comes on tape, but is not reeled (Alt: 08AK4768) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 3784 Partner Stock |
|
$0.2700 | Buy Now | |
DISTI #
581-W3A45C473KAT2A
|
Mouser Electronics | Capacitor Arrays & Networks 50V 0.047uF 10% 4cap X7R RoHS: Compliant | 17106 |
|
$0.1060 / $0.2600 | Buy Now | |
Future Electronics | 0612 0.047 µF 50 V ±10 % Tolerance X7R Surface Mount Capacitor Array RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0429 / $0.0460 | Buy Now | ||
Future Electronics | 0612 0.047 µF 50 V ±10 % Tolerance X7R Surface Mount Capacitor Array RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0421 / $0.0471 | Buy Now | ||
DISTI #
W3A45C473KAT2A
|
TTI | Capacitor Arrays & Networks 50V 0.047uF 10% 4cap X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 32000 In Stock |
|
$0.0440 / $0.0550 | Buy Now |
CAD Models for W3A45C473KAT2A by Kyocera AVX Components
Part Data Attributes for W3A45C473KAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
CHIP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.45
|
Factory Lead Time
|
17 Weeks, 3 Days
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
ARRAY/NETWORK CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.35 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Network Type
|
ISOLATED C NETWORK
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Code
|
CHIP
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER/EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Seated Height-Max
|
1.35 mm
|
Size Code
|
0612
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for W3A45C473KAT2A
This table gives cross-reference parts and alternative options found for W3A45C473KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3A45C473KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W3A45C473KAB2A | ISOLATED C NETWORK, 50V, X7R, 0.047uF, SURFACE MOUNT, CHIP-8, CHIP | Kyocera AVX Components | W3A45C473KAT2A vs W3A45C473KAB2A |
Related Parts for W3A45C473KAT2A
-
1812CC104KAZ1AFixed Capacitors
-
W3A43C473MAT2AArray/Network Capacitors
-
RC0805FR-0728K7LFixed Resistors
-
1761681-1Headers and Edge Type Connectors
-
LQH32MN271J23LFixed Inductors
-
SAF-XC164CS-32F40FBB-AMicrocontrollers
-
BAV99WT1GRectifier Diodes
-
4608X-102-221LFArray/Network Resistors
-
LM2675MX-5.0Switching Regulator or Controllers