Part Details for W54-XB1A4A10-6 by TE Connectivity
Overview of W54-XB1A4A10-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for W54-XB1A4A10-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3622
|
Newark | W54-Xb1A4A10-6=Cktbkr, therm, pb |Potter&brumfield Te Connectivity W54-XB1A4A10-6 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1151 |
|
$2.8900 | Buy Now |
DISTI #
2266-W54-XB1A4A10-6-ND
|
DigiKey | Thermal Circuit Breaker, 1 Pole( Min Qty: 25 Container: Tray MARKETPLACE PRODUCT |
1151 In Stock |
|
$2.6700 / $2.8800 | Buy Now |
DISTI #
655-W54-XB1A4A10-6
|
Mouser Electronics | Circuit Breakers CKTBKR,THERM,PB RoHS: Compliant | 0 |
|
$2.5100 / $2.6200 | Order Now |
DISTI #
71998459
|
RS | W54-Xb1A4A10-6=Cktbkr, Therm, Pb | TE Connectivity W54-XB1A4A10-6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1800 / $3.3200 | RFQ |
|
Onlinecomponents.com | W54-XB1A4A10-6=CKTBKR,THERM,PB RoHS: Compliant |
1151 Partner Stock |
|
$2.1800 / $3.5300 | Buy Now |
DISTI #
1423674-3
|
TTI | Circuit Breakers CKTBKR,THERM,PB Min Qty: 1000 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$2.2100 / $2.2500 | Buy Now |
|
Master Electronics | W54-XB1A4A10-6=CKTBKR,THERM,PB RoHS: Compliant |
1151 Partner Stock |
|
$2.1800 / $3.5300 | Buy Now |
Part Details for W54-XB1A4A10-6
W54-XB1A4A10-6 CAD Models
W54-XB1A4A10-6 Part Data Attributes:
|
W54-XB1A4A10-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W54-XB1A4A10-6
TE Connectivity
THERMAL CIRCUIT BREAKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 14.6 mm | |
Body Height | 31 mm | |
Body Length or Diameter | 35 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Rated Breaking Capacity | 1000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 5 s |