-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THERMAL CIRCUIT BREAKER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M2956
|
Newark | Thermal Ckt Breaker, 20A, 250Vac, Panel, Product Range:W57 Series, Current Rating:20A, No. Of Poles:1 Pole, Voltage Rating Vdc:50V, Voltage Rating Vac:250V, Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Potter&brumfield Te Connectivity W57-XB1A7A10-20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 584 |
|
$1.6200 | Buy Now |
DISTI #
PB1071-ND
|
DigiKey | CIR BRKR THRM 20A 250VAC Min Qty: 1 Lead time: 21 Weeks Container: Tray |
1301 In Stock |
|
$2.1625 / $3.5600 | Buy Now |
DISTI #
9-1423364-9
|
Avnet Americas | Circuit Breaker Thermal 1Pole 20A 250VAC - Trays (Alt: 9-1423364-9) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$2.0414 / $2.4566 | Buy Now |
DISTI #
655-W57-XB1A7A10-20
|
Mouser Electronics | Circuit Breakers 20A PUSH TO RESET RoHS: Compliant | 1070 |
|
$2.3200 / $3.4400 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 20A 250VAC RoHS: Compliant |
25 In Stock |
|
$1.9200 / $3.1700 | Buy Now |
DISTI #
9-1423364-9
|
TTI | Circuit Breakers CIRCUIT BREAKERS Min Qty: 800 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$1.8900 / $2.1000 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 1Pole 20A 250VAC RoHS: Compliant |
25 In Stock |
|
$1.9200 / $3.1700 | Buy Now |
|
Neutron USA | Circuit Breaker Thermal Push-to-Reset 20A Single Pole W57 Series W57-XB1A7A10-20 | 50 |
|
$39.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W57-XB1A7A10-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W57-XB1A7A10-20
TE Connectivity
THERMAL CIRCUIT BREAKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 14.6 mm | |
Body Height | 22.6 mm | |
Body Length or Diameter | 29.2 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 4 s |