Part Details for W58-XB1A4A-20 by TE Connectivity
Overview of W58-XB1A4A-20 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W58-XB1A4A-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56F878
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 20A, Product Range:W58 Series, Current Rating:20A, No. Of Poles:1 Pole, Voltage Rating Vdc:50Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Operating Voltage:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W58-XB1A4A-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2031 |
|
$7.0900 / $10.3300 | Buy Now |
DISTI #
PB204-ND
|
DigiKey | CIR BRKR THRM 20A 250VAC 50VDC Min Qty: 1 Lead time: 21 Weeks Container: Tray |
5166 In Stock |
|
$5.0995 / $10.5800 | Buy Now |
DISTI #
1-1393249-2
|
Avnet Americas | Circuit Breaker Thermal 1Pole 20A 250VAC/50VDC - Trays (Alt: 1-1393249-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$4.4132 / $5.3108 | Buy Now |
DISTI #
56F878
|
Avnet Americas | Circuit Breaker Thermal 1Pole 20A 250VAC/50VDC - Bulk (Alt: 56F878) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Bulk | 2053 Partner Stock |
|
$6.8000 / $10.0200 | Buy Now |
DISTI #
655-W58-XB1A4A-20
|
Mouser Electronics | Circuit Breakers 20A PUSH TO RESET RoHS: Compliant | 1040 |
|
$5.3500 / $10.5700 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Thermal - 1 Pole - 20A, 250VAC/50VDC - White Push to Reset Actuator - Panel Mount. RoHS: Compliant |
2356 In Stock |
|
$4.3200 / $9.5100 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
1-1393249-2
|
TTI | Circuit Breakers W58-XB1A4A-20 CIRCUIT BREAKERS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$4.5500 / $6.9200 | Buy Now |
DISTI #
56F878
|
Avnet Americas | Circuit Breaker Thermal 1Pole 20A 250VAC/50VDC - Bulk (Alt: 56F878) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Bulk | 2053 Partner Stock |
|
$6.8000 / $10.0200 | Buy Now |
DISTI #
1-1393249-2
|
Avnet Americas | Circuit Breaker Thermal 1Pole 20A 250VAC/50VDC - Trays (Alt: 1-1393249-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$4.4132 / $5.3108 | Buy Now |
Part Details for W58-XB1A4A-20
W58-XB1A4A-20 CAD Models
W58-XB1A4A-20 Part Data Attributes
|
W58-XB1A4A-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W58-XB1A4A-20
TE Connectivity
THERMAL CIRCUIT BREAKER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 2000 A | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 6 s |