Part Details for W68-X2Q12-10 by TE Connectivity
Overview of W68-X2Q12-10 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for W68-X2Q12-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9763
|
Newark | Circuit Breaker, Hydromagnetic, 2P, 277V, 10A, Product Range:W6 Series, Current Rating:10A, No. Of Poles:2 Pole, Input Voltage Vac:277V, Interrupting Capacity:5Ka, Trip Time:20S, Dielectric Strength:1.5Kv, Operating Voltage:277Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity W68-X2Q12-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 175 |
|
$52.4700 | Buy Now |
DISTI #
PB429-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A 277VAC Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
282 In Stock |
|
$74.6572 / $109.1100 | Buy Now |
DISTI #
655-W68-X2Q12-10
|
Mouser Electronics | Circuit Breakers 10A 2 POLE 2 TOGGLE RoHS: Compliant | 179 |
|
$74.4300 / $89.5700 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC RoHS: Compliant |
73 In Stock 72 On Order |
|
$54.5300 / $62.6800 | Buy Now |
DISTI #
69904085
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC Min Qty: 1 Package Multiple: 1 | Americas - 175 |
|
$62.7463 / $75.4964 | Buy Now |
DISTI #
63325935
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC Min Qty: 1 Package Multiple: 1 Date Code: 2234 | Americas - 70 |
|
$68.5181 / $78.6449 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | CIRCUIT BREAKER, 10A, 277VAC, 2 POLE, 2 TOGGLE | 2 |
|
$84.0560 | Buy Now |
DISTI #
2-1393253-9
|
TTI | Circuit Breakers CIRCUIT BREAKERS Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1295 In Stock |
|
$61.3900 / $68.3700 | Buy Now |
DISTI #
AMP2-1393253-9
|
Interstate Connecting Components | CKT BRKR,MAGNETIC,277VAC,10A W68-X2Q12-10 | 2 |
|
$87.7269 / $94.4752 | Buy Now |
Part Details for W68-X2Q12-10
W68-X2Q12-10 CAD Models
W68-X2Q12-10 Part Data Attributes:
|
W68-X2Q12-10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W68-X2Q12-10
TE Connectivity
2 POLE(S), 10A, 277 V(AC), PANEL MOUNT, MAGNETIC CIRCUIT BREAKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Blow Characteristic | STANDARD | |
Body Breadth | 38.1 mm | |
Body Height | 41.66 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | FUNGUS RESISTANT; MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |
Alternate Parts for W68-X2Q12-10
This table gives cross-reference parts and alternative options found for W68-X2Q12-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W68-X2Q12-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1393254-1 | Magnetic Circuit Breaker, 2 Pole(s), 10A, 277VAC, Panel Mount | TE Connectivity | W68-X2Q12-10 vs 6-1393254-1 |
6-1393254-8 | Magnetic Circuit Breaker, 2 Pole(s), 10A, 277VAC, Panel Mount | TE Connectivity | W68-X2Q12-10 vs 6-1393254-8 |
W68-X2Q10-10 | Magnetic Circuit Breaker, 2 Pole(s), 10A, 277VAC, Panel Mount | TE Connectivity | W68-X2Q12-10 vs W68-X2Q10-10 |