Memory
W72M64VB100BC
Description: Memory Circuit, 4MX64, CMOS, PBGA159, 13 X 22 MM, PLASTIC, BGA-159

Overview of W72M64VB100BC by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for W72M64VB100BC by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W72M64VB100BC by Microsemi Corporation

W72M64VB100BC
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
BGA
Package Description
BGA,
Pin Count
159
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
JESD-30 Code
R-PBGA-B159
Memory Density
268435456 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
64
Number of Functions
1
Number of Terminals
159
Number of Words
4194304 words
Number of Words Code
4000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX64
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. W72M64VB100BC
    Microsemi Corporation
    Memory Circuit, 4MX64, CMOS, PBGA159, 13 X 22 MM, PLASTIC, BGA-159
    VS

Alternate Parts for W72M64VB100BC

This table gives cross-reference parts and alternative options found for W72M64VB100BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W72M64VB100BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W72M64VB100BM Memory Circuit, 4MX64, CMOS, PBGA159, 13 X 22 MM, PLASTIC, BGA-159 Microsemi Corporation W72M64VB100BC vs W72M64VB100BM
W72M64VB70BM Memory Circuit, 2MX64, CMOS, PBGA159, 13 X 22 MM, PLASTIC, BGA-159 Microsemi Corporation W72M64VB100BC vs W72M64VB70BM
W72M64VB70BC Memory Circuit, 2MX64, CMOS, PBGA159, 13 X 22 MM, PLASTIC, BGA-159 Microsemi Corporation W72M64VB100BC vs W72M64VB70BC
W72M64VB120BM Memory Circuit, 4MX64, CMOS, PBGA159, 13 X 22 MM, PLASTIC, BGA-159 Microsemi Corporation W72M64VB100BC vs W72M64VB120BM
W72M64VB70BI Memory Circuit, 2MX64, CMOS, PBGA159, 13 X 22 MM, PLASTIC, BGA-159 Microsemi Corporation W72M64VB100BC vs W72M64VB70BI
W72M64VB90BI Memory Circuit, 4MX64, CMOS, PBGA159, 13 X 22 MM, PLASTIC, BGA-159 Microsemi Corporation W72M64VB100BC vs W72M64VB90BI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W72M64VB100BC by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W72M64VB100BC by Microsemi Corporation

Select Manufacturer
Which Manufacturer of W72M64VB100BC would you like to use for your alert(s)?
  • Please alert me when W72M64VB100BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W72M64VB100BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W72M64VB100BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W72M64VB100BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W72M64VB100BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W72M64VB100BC by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: