There are no models available for this part yet.
Overview of W73B586A-11L by Ic Works Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for W73B586A-11L by Ic Works Inc
Part Data Attributes for W73B586A-11L by Ic Works Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
IC WORKS INC
|
Reach Compliance Code
|
unknown
|
Access Time-Max
|
11 ns
|
Additional Feature
|
SELF-TIMED WRITE; BURST COUNTER; OUTPUT BUFFER SUPPLY VOLTAGE 3.3V+/-10% OR 5V
|
JESD-30 Code
|
S-PQCC-J52
|
Memory Density
|
589824 bit
|
Memory IC Type
|
CACHE SRAM
|
Memory Width
|
18
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
52
|
Number of Words
|
32768 words
|
Number of Words Code
|
32000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
32KX18
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
J BEND
|
Terminal Position
|
QUAD
|
Alternate Parts for W73B586A-11L
This table gives cross-reference parts and alternative options found for W73B586A-11L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W73B586A-11L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM44528SA9JITR | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | W73B586A-11L vs PDM44528SA9JITR |
CY7C179-8JCT | Cache SRAM, 32KX18, 8.5ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | W73B586A-11L vs CY7C179-8JCT |
IDT71419S9J8 | Cache SRAM, 32KX18, 9ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | W73B586A-11L vs IDT71419S9J8 |
KM718BV520J-9 | Standard SRAM, 32KX18, 9ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Samsung Semiconductor | W73B586A-11L vs KM718BV520J-9 |
PDM44538SA9JITR | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | W73B586A-11L vs PDM44538SA9JITR |
MCM67W518FN15 | 32K X 18 CACHE TAG SRAM, 15 ns, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | W73B586A-11L vs MCM67W518FN15 |
MCM67C518AFN7 | 32KX18 CACHE SRAM, 7ns, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | W73B586A-11L vs MCM67C518AFN7 |
PDM44538S9JTY | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | W73B586A-11L vs PDM44538S9JTY |
PDM44538S8J | Cache SRAM, 32KX18, 8ns, CMOS, PQCC52 | Paradigm Technology Inc | W73B586A-11L vs PDM44538S8J |
MCM67C518AFN5 | 32KX18 CACHE SRAM, 5ns, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | W73B586A-11L vs MCM67C518AFN5 |