Microcontrollers and Processors
W78C438CF-40
Description: Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQFP100, PLASTIC, QFP-100

Overview of W78C438CF-40 by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for W78C438CF-40 by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W78C438CF-40 by Winbond Electronics Corp

W78C438CF-40
Winbond Electronics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Part Package Code
QFP
Package Description
PLASTIC, QFP-100
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
20
Bit Size
8
CPU Family
8051
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Number of I/O Lines
40
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP100,.7X.9,32
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
256
Seated Height-Max
3.3 mm
Speed
40 MHz
Supply Current-Max
20 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. W78C438CF-40
    Winbond Electronics Corp
    Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQFP100, PLASTIC, QFP-100
    VS

Alternate Parts for W78C438CF-40

This table gives cross-reference parts and alternative options found for W78C438CF-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W78C438CF-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W78C438BF-24 Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQFP100, PLASTIC, QFP-100 Winbond Electronics Corp W78C438CF-40 vs W78C438BF-24
W78C438CP-40 Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQCC84, PLASTIC, LCC-84 Winbond Electronics Corp W78C438CF-40 vs W78C438CP-40
W78C438BF-16 Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQFP100, PLASTIC, QFP-100 Winbond Electronics Corp W78C438CF-40 vs W78C438BF-16
W78C438BP-16 Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQCC84, PLASTIC, LCC-84 Winbond Electronics Corp W78C438CF-40 vs W78C438BP-16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W78C438CF-40 by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W78C438CF-40 by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W78C438CF-40 would you like to use for your alert(s)?
  • Please alert me when W78C438CF-40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W78C438CF-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W78C438CF-40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W78C438CF-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W78C438CF-40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W78C438CF-40 by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: