Part Details for W9020M by Pulse Electronics Corporation
Overview of W9020M by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W9020M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0237
|
Newark | Cable Assy, U.fl R/A Plug-Sma Jack, 20" Rohs Compliant: Yes |Pulse Electronics W9020M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$2.9600 / $5.1300 | Buy Now |
DISTI #
55AK3375
|
Newark | Cable Assy, U.fl R/A Plug-Sma Jack, 20", Connector To Connector:90° U.fl Plug To Sma Jack, Coaxial Cable Type:1.13Mm Mini, Impedance:-, Cable Length - Imperial:20", Cable Length - Metric:508Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Pulse Electronics W9020M RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $3.0200 | Buy Now |
DISTI #
553-W9020M-ND
|
DigiKey | CBL ASSY U.FL-SMA JACK-PLUG 20" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1100 In Stock |
|
$2.1404 / $5.0000 | Buy Now |
DISTI #
W9020M
|
Avnet Americas | Cable Assembly for Wireless Application SMA to I-PEX F-M 0.508m Bag/Carton - Bag (Alt: W9020M) RoHS: Compliant Min Qty: 800 Package Multiple: 20 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$2.1018 / $2.3903 | Buy Now |
DISTI #
673-W9020M
|
Mouser Electronics | RF Cable Assemblies 20" SMA Female RoHS: Compliant | 991 |
|
$2.3600 / $4.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 20 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly: Female/ Jack , Jumper Cable (No Mount) RoHS: Compliant |
280 In Stock |
|
$2.0500 / $3.8200 | Buy Now |
DISTI #
W9020M
|
TTI | RF Cable Assemblies 20" SMA Female RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
$2.1800 / $2.3300 | Buy Now |
DISTI #
000000000002756309
|
Sager | RF Cable Assemblies 20 SMA Female Min Qty: 20 | 0 |
|
$2.0800 / $2.5800 | Buy Now |
DISTI #
W9020M
|
Avnet Abacus | (Alt: W9020M) RoHS: Compliant Min Qty: 800 Package Multiple: 20 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for W9020M
W9020M CAD Models
W9020M Part Data Attributes
|
W9020M
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W9020M
Pulse Electronics Corporation
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | AEINC826 | |
Connector Type | INTERCONNECTION DEVICE |