Part Details for WA06Y000PB by Walsin Technology Corporation
Overview of WA06Y000PB by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WA06Y000PB
WA06Y000PB CAD Models
WA06Y000PB Part Data Attributes:
|
WA06Y000PB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WA06Y000PB
Walsin Technology Corporation
RESISTOR, NETWORK, FILM, ISOLATED; JUMPER, 0.0625W, SURFACE MOUNT, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 1A | |
First Element Resistance | ||
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED; JUMPER | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0606 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for WA06Y000PB
This table gives cross-reference parts and alternative options found for WA06Y000PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WA06Y000PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WA06Y000PBL | Array/Network Resistor, Jumper, 0.1W, 0.05ohm, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WA06Y000PB vs WA06Y000PBL |