WB160808F471QLT02
Walsin Technology Corporation
Description: Ferrite Chip, 1 Function(s), 0.2A, LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN

Overview of WB160808F471QLT02 by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for WB160808F471QLT02 by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WB160808F471QLT02 by Walsin Technology Corporation

WB160808F471QLT02
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.5 Ω
Filter Type
FERRITE CHIP
Height
0.8 mm
Length
1.6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Output Impedance
470 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.2 A
Width
0.8 mm
Want to compare parts?
  1. WB160808F471QLT02
    Walsin Technology Corporation
    Ferrite Chip, 1 Function(s), 0.2A, LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN
    VS

Alternate Parts for WB160808F471QLT02

This table gives cross-reference parts and alternative options found for WB160808F471QLT02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WB160808F471QLT02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLB05-501-RC Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Allied Components International WB160808F471QLT02 vs MLB05-501-RC
CBG160808U221T Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN Fenghua (HK) Electronics Ltd WB160808F471QLT02 vs CBG160808U221T
FBM-11-160808-501T Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN King Core Electronics Inc WB160808F471QLT02 vs FBM-11-160808-501T
FBMA-10-160808-301 Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN King Core Electronics Inc WB160808F471QLT02 vs FBMA-10-160808-301
FBM0603-331E Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN VENKEL LTD WB160808F471QLT02 vs FBM0603-331E
MMZ1608SHE102ATD25 Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1608, SMD, 2 PIN TDK Corporation WB160808F471QLT02 vs MMZ1608SHE102ATD25
CBG160808U301T Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN Fenghua (HK) Electronics Ltd WB160808F471QLT02 vs CBG160808U301T
CBG160808U301B Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN Fenghua (HK) Electronics Ltd WB160808F471QLT02 vs CBG160808U301B
CB1608GA471E Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics WB160808F471QLT02 vs CB1608GA471E
FBM-11-160808-471T Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN King Core Electronics Inc WB160808F471QLT02 vs FBM-11-160808-471T
Part Number Description Manufacturer Compare
EMI1266-70 Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1266, 2 PIN API Delevan WB160808F471QLT02 vs EMI1266-70
CBA3216GK471N4E Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics WB160808F471QLT02 vs CBA3216GK471N4E
CBA3216GK471N4T Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics WB160808F471QLT02 vs CBA3216GK471N4T
74279242LF Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, SMD, 2 PIN Wurth Elektronik WB160808F471QLT02 vs 74279242LF
CZB1JSTTE421M Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN KOA Speer Electronics Inc WB160808F471QLT02 vs CZB1JSTTE421M
CB1608GA471T Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics WB160808F471QLT02 vs CB1608GA471T
CZB1JSTE421P Ferrite Chip, 1 Function(s), 0.2A, KOA Speer Electronics Inc WB160808F471QLT02 vs CZB1JSTE421P
SHB-1T2012-202JL Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation WB160808F471QLT02 vs SHB-1T2012-202JL
CZB1EGTTD121K Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN KOA Speer Electronics Inc WB160808F471QLT02 vs CZB1EGTTD121K
FB321611T-501Y-S Ferrite Chip, 1 Function(s), 0.2A, SURFACE MOUNT PACKAGE-2 Cal-Chip Electronics WB160808F471QLT02 vs FB321611T-501Y-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WB160808F471QLT02 by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WB160808F471QLT02 by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WB160808F471QLT02 would you like to use for your alert(s)?
  • Please alert me when WB160808F471QLT02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WB160808F471QLT02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WB160808F471QLT02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WB160808F471QLT02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WB160808F471QLT02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WB160808F471QLT02 by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: