Part Details for WB201209B390QLT05 by Walsin Technology Corporation
Overview of WB201209B390QLT05 by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WB201209B390QLT05
WB201209B390QLT05 CAD Models
WB201209B390QLT05 Part Data Attributes
|
WB201209B390QLT05
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WB201209B390QLT05
Walsin Technology Corporation
Ferrite Chip, 1 Function(s), 0.5A, LEAD FREE, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | LEAD FREE, EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 39 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Width | 1.25 mm |
Alternate Parts for WB201209B390QLT05
This table gives cross-reference parts and alternative options found for WB201209B390QLT05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WB201209B390QLT05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMI1206-300 | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1206, 2 PIN | API Delevan | WB201209B390QLT05 vs EMI1206-300 |
WB160808B400QLT05 | Ferrite Chip, 1 Function(s), 0.5A, LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN | Walsin Technology Corporation | WB201209B390QLT05 vs WB160808B400QLT05 |
SBY322513T-600Y-N | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | WB201209B390QLT05 vs SBY322513T-600Y-N |
MMZ1608S181CTAH0 | Ferrite Chip, 1 Function(s), 0.5A, | TDK Corporation | WB201209B390QLT05 vs MMZ1608S181CTAH0 |
BBSY00100505500Y00 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | WB201209B390QLT05 vs BBSY00100505500Y00 |
SHB-1L2012-6R5JT | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | WB201209B390QLT05 vs SHB-1L2012-6R5JT |
ACML-0402H-800 | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Abracon Corporation | WB201209B390QLT05 vs ACML-0402H-800 |
MFBW1V1005-750-R | Ferrite Chip, 1 Function(s), 0.45A, 2 Pin(s), | Eaton Corporation | WB201209B390QLT05 vs MFBW1V1005-750-R |
BBSJ00100505600Y00 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Pulse Electronics Corporation | WB201209B390QLT05 vs BBSJ00100505600Y00 |
ACML-0402H-400N-T | Ferrite Chip | Abracon Corporation | WB201209B390QLT05 vs ACML-0402H-400N-T |