Part Details for WB321611B310QLT60 by Walsin Technology Corporation
Overview of WB321611B310QLT60 by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WB321611B310QLT60
WB321611B310QLT60 CAD Models
WB321611B310QLT60 Part Data Attributes:
|
WB321611B310QLT60
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WB321611B310QLT60
Walsin Technology Corporation
Ferrite Chip, 1 Function(s), 6A, LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 31 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Width | 1.6 mm |
Alternate Parts for WB321611B310QLT60
This table gives cross-reference parts and alternative options found for WB321611B310QLT60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WB321611B310QLT60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM31PG330SN1D | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | WB321611B310QLT60 vs BLM31PG330SN1D |
BLM31PG330SN1C | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | WB321611B310QLT60 vs BLM31PG330SN1C |
BLM31PG330SH1 | Ferrite Chip, 1 Function(s), 6A, TAPE AND REEL | Murata Manufacturing Co Ltd | WB321611B310QLT60 vs BLM31PG330SH1 |
CB3216UM500E | Ferrite Chip, 1 Function(s), 6A, | Samwha Electronics | WB321611B310QLT60 vs CB3216UM500E |
HI1206T500R-00 | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1206, 2 PIN | Steward, Inc | WB321611B310QLT60 vs HI1206T500R-00 |
CB3216UM500T | Ferrite Chip, 1 Function(s), 6A, | Samwha Electronics | WB321611B310QLT60 vs CB3216UM500T |