Part Details for WC306 by XP Power
Results Overview of WC306 by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
WC306 Information
WC306 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G800WC306018EU | Amphenol Communications Solutions | Board mount - Pin Header 2.54mm Pitch STR,1x2Pin,MATTE TIN,NY6T,6.0mm*2.54mm*3.8mm |
WC306 Part Data Attributes
|
|
WC306
XP Power
Buy Now
Datasheet
|
Compare Parts:
WC306
XP Power
DC-DC Regulated Power Supply Module
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| Date Of Intro | 1997-01-01 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |