Part Details for WC32-P020E-32KI by White Technology Inc
Overview of WC32-P020E-32KI by White Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for WC32-P020E-32KI
WC32-P020E-32KI CAD Models
WC32-P020E-32KI Part Data Attributes:
|
WC32-P020E-32KI
White Technology Inc
Buy Now
Datasheet
|
Compare Parts:
WC32-P020E-32KI
White Technology Inc
Microcontroller, 32-Bit, EEPROM, 15MHz, CMOS, MQFP180
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE TECHNOLOGY INC | |
Part Package Code | QFF | |
Package Description | , | |
Pin Count | 180 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | EMULATION HARDWARE; 16 MEMORY CHIP SELECTS; 11 I/O CHIP SELECTS; OPTIONAL FLOATING POINT COPROCESSOR | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 14.7456 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-MQFP-F180 | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of I/O Lines | 14 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 180 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
ROM (words) | 32768 | |
ROM Programmability | EEPROM | |
Speed | 15 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |