Part Details for WC32P040-33Q4M by Microsemi Corporation
Overview of WC32P040-33Q4M by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for WC32P040-33Q4M
WC32P040-33Q4M CAD Models
WC32P040-33Q4M Part Data Attributes
|
WC32P040-33Q4M
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WC32P040-33Q4M
Microsemi Corporation
Microprocessor, 32-Bit, 33MHz, CMOS, CQFP184, CERAMIC, QFP-184
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP184,1.4SQ | |
Pin Count | 184 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQFP-G184 | |
Low Power Mode | NO | |
Number of Terminals | 184 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP184,1.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.08 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for WC32P040-33Q4M
This table gives cross-reference parts and alternative options found for WC32P040-33Q4M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WC32P040-33Q4M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68EC040FE20B | Microprocessor, 32-Bit, 20MHz, HCMOS, PQFP184, QFP-184 | Abilis Systems | WC32P040-33Q4M vs MC68EC040FE20B |
MC68LC040FE33B | 32-BIT, 33MHz, MICROPROCESSOR, PQFP184, QFP-184 | Motorola Mobility LLC | WC32P040-33Q4M vs MC68LC040FE33B |
MC68EC040FE33B | 32-BIT, 33MHz, MICROPROCESSOR, PQFP184, QFP-184 | Motorola Mobility LLC | WC32P040-33Q4M vs MC68EC040FE33B |
MC68EC040FE20B | 32-BIT, 20MHz, MICROPROCESSOR, PQFP184, QFP-184 | Freescale Semiconductor | WC32P040-33Q4M vs MC68EC040FE20B |
MC68LC040FE40B | 32-BIT, MICROPROCESSOR, PQFP184, QFP-184 | Motorola Mobility LLC | WC32P040-33Q4M vs MC68LC040FE40B |
MC68LC040FE25B | 32-BIT, 25MHz, MICROPROCESSOR, PQFP184, QFP-184 | Freescale Semiconductor | WC32P040-33Q4M vs MC68LC040FE25B |
WC32P040-25Q4M | Microprocessor, 32-Bit, CMOS, CQFP184, CERAMIC, QFP-184 | Microsemi Corporation | WC32P040-33Q4M vs WC32P040-25Q4M |
MC68EC040FE20B | Microprocessor, 32-Bit, 20MHz, HCMOS, PQFP184, QFP-184 | Motorola Semiconductor Products | WC32P040-33Q4M vs MC68EC040FE20B |
MC68LC040FE20B | Microprocessor, 32-Bit, 20MHz, HCMOS, PQFP184, QFP-184 | Abilis Systems | WC32P040-33Q4M vs MC68LC040FE20B |
MC68040FE25V | 32-BIT, 25 MHz, MICROPROCESSOR, PQFP184, QFP-184 | Freescale Semiconductor | WC32P040-33Q4M vs MC68040FE25V |