Part Details for WC64P603EV-66Q3M by White Microelectronics
Overview of WC64P603EV-66Q3M by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WC64P603EV-66Q3M
WC64P603EV-66Q3M CAD Models
WC64P603EV-66Q3M Part Data Attributes
|
WC64P603EV-66Q3M
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WC64P603EV-66Q3M
White Microelectronics
RISC Microprocessor, 32-Bit, 66.6MHz, CMOS, CQFP240, HERMETIC SEALED, CERAMIC, QFP-240
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | HERMETIC SEALED, CERAMIC, QFP-240 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CQFP-G240 | |
Low Power Mode | YES | |
Number of Terminals | 240 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Speed | 66.6 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for WC64P603EV-66Q3M
This table gives cross-reference parts and alternative options found for WC64P603EV-66Q3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WC64P603EV-66Q3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSXPC603EVA3LL | RISC Microprocessor, 32-Bit, 100MHz, CMOS, CQFP240, CERAMIC, LCC-240 | Teledyne e2v | WC64P603EV-66Q3M vs TSXPC603EVA3LL |
TSPC603EMAU/T5MN | RISC Microprocessor, 32-Bit, 133MHz, CMOS, CQFP240, CERAMIC, LCC-240 | Teledyne e2v | WC64P603EV-66Q3M vs TSPC603EMAU/T5MN |
TSXPC603EVAB/C3LL | RISC Microprocessor, 32-Bit, 100MHz, CMOS, CQFP240, CERAMIC, LCC-240 | Teledyne e2v | WC64P603EV-66Q3M vs TSXPC603EVAB/C3LL |
TSXPC603EMAIB/Q3LN | RISC Microprocessor, 32-Bit, 100MHz, CMOS, CQFP240, CERQUAD-240 | Teledyne e2v | WC64P603EV-66Q3M vs TSXPC603EMAIB/Q3LN |
TSXPC603EMA12C(A) | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Thales Group | WC64P603EV-66Q3M vs TSXPC603EMA12C(A) |
MPC603RFE133LC | RISC Microprocessor, 32-Bit, 133MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Motorola Semiconductor Products | WC64P603EV-66Q3M vs MPC603RFE133LC |
TSPC603EVAU2LL | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | WC64P603EV-66Q3M vs TSPC603EVAU2LL |
TSPC603EVAB/C4ML | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | WC64P603EV-66Q3M vs TSPC603EVAB/C4ML |
TSXPC603RVDS8LX | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PQFP240, 32 X 32 MM, HEAT SINK, PLASTIC, QFP-240 | Atmel Corporation | WC64P603EV-66Q3M vs TSXPC603RVDS8LX |
MPC603AFE80CB | 32-BIT, 80 MHz, RISC PROCESSOR, CQFP240, 32 X 32 MM, 0.50 MM PITCH, CERAMIC, QFP-240 | Motorola Mobility LLC | WC64P603EV-66Q3M vs MPC603AFE80CB |