Part Details for WCL3225-R47-R by Coiltronics
Results Overview of WCL3225-R47-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WCL3225-R47-R Information
WCL3225-R47-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for WCL3225-R47-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41AH6766
|
Newark | Inductor, 470Nh, 480Mhz, 1210, Inductance:470Nh, Dc Resistance Max:300Mohm, Self Resonant Frequency:480Mhz, Dc Current Rating:450Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Wcl3225 Series, Inductance Tolerance:± 5% Rohs Compliant: Yes RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1810 | Buy Now |
|
DISTI #
41AH6767
|
Newark | Inductor, 470Nh, 480Mhz, 1210, Inductance:470Nh, Dc Resistance Max:300Mohm, Self Resonant Frequency:480Mhz, Dc Current Rating:450Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Wcl3225 Series, Inductance Tolerance:± 5% Rohs Compliant: Yes RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0950 / $0.1540 | Buy Now |