Part Details for WCM0207HP-22KGT2 by TT Electronics Resistors
Overview of WCM0207HP-22KGT2 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCM0207HP-22KGT2
WCM0207HP-22KGT2 CAD Models
WCM0207HP-22KGT2 Part Data Attributes
|
WCM0207HP-22KGT2
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCM0207HP-22KGT2
TT Electronics Resistors
Fixed Resistor, Carbon Film, 1W, 22000ohm, 350V, 2% +/-Tol, 0,350ppm/Cel, Surface Mount, 2409, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.1 mm | |
Package Style | MELF | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2409 | |
Surface Mount | YES | |
Technology | CARBON FILM | |
Temperature Coefficient | 0,350 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 350 V |