Part Details for WCR-WCR0402LF-8201-F-P-LT by TT Electronics Resistors
Overview of WCR-WCR0402LF-8201-F-P-LT by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR-WCR0402LF-8201-F-P-LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50000 Package Multiple: 10000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0174 | Buy Now |
Part Details for WCR-WCR0402LF-8201-F-P-LT
WCR-WCR0402LF-8201-F-P-LT CAD Models
WCR-WCR0402LF-8201-F-P-LT Part Data Attributes
|
WCR-WCR0402LF-8201-F-P-LT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR-WCR0402LF-8201-F-P-LT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WCR-WCR0402LF-8201-F-P-LT
This table gives cross-reference parts and alternative options found for WCR-WCR0402LF-8201-F-P-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR-WCR0402LF-8201-F-P-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-078K2P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WCR-WCR0402LF-8201-F-P-LT vs RC0402FR-078K2P |
RK73H1ELTPB8201F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | WCR-WCR0402LF-8201-F-P-LT vs RK73H1ELTPB8201F |
ASC0402-8K2FT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | WCR-WCR0402LF-8201-F-P-LT vs ASC0402-8K2FT10 |
MC0402-8201-FTW | Fixed Resistor, | RCD Components Inc | WCR-WCR0402LF-8201-F-P-LT vs MC0402-8201-FTW |
RMC10K822FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WCR-WCR0402LF-8201-F-P-LT vs RMC10K822FB |
RMC10K822FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WCR-WCR0402LF-8201-F-P-LT vs RMC10K822FTH |
RMC1/16SK822FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WCR-WCR0402LF-8201-F-P-LT vs RMC1/16SK822FTH |
RMCS1/16S8.2K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR-WCR0402LF-8201-F-P-LT vs RMCS1/16S8.2K1%R |
RCA04028K20FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | WCR-WCR0402LF-8201-F-P-LT vs RCA04028K20FKEE |
CRCW04028K20FKTDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WCR-WCR0402LF-8201-F-P-LT vs CRCW04028K20FKTDBC |