WCR-WCR1206LF-122-J-P-LT
TT Electronics Resistors
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Overview of WCR-WCR1206LF-122-J-P-LT by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

CAD Models for WCR-WCR1206LF-122-J-P-LT by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WCR-WCR1206LF-122-J-P-LT by TT Electronics Resistors

WCR-WCR1206LF-122-J-P-LT
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.609 mm
Package Length
3.175 mm
Package Style
SMT
Package Width
1.549 mm
Packing Method
Tape, Paper
Rated Power Dissipation (P)
0.25 W
Resistance
1200 Ω
Resistor Type
FIXED RESISTOR
Series
WCR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. WCR-WCR1206LF-122-J-P-LT
    TT Electronics Resistors
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for WCR-WCR1206LF-122-J-P-LT

This table gives cross-reference parts and alternative options found for WCR-WCR1206LF-122-J-P-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR-WCR1206LF-122-J-P-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206S4J0122TCE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd WCR-WCR1206LF-122-J-P-LT vs 1206S4J0122TCE
RK73A2BTTD122J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc WCR-WCR1206LF-122-J-P-LT vs RK73A2BTTD122J
SCR32-122JV Fixed Resistor, 0.33W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Hokuriku Electric Industry Co Ltd WCR-WCR1206LF-122-J-P-LT vs SCR32-122JV
MC1206-122-JTQ Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc WCR-WCR1206LF-122-J-P-LT vs MC1206-122-JTQ
RK73B2BRTTDD122J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc WCR-WCR1206LF-122-J-P-LT vs RK73B2BRTTDD122J
CR1206J1K2P20 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Ever Ohms Technology Co Ltd WCR-WCR1206LF-122-J-P-LT vs CR1206J1K2P20
FCF06JV-122-W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Prosperity Dielectrics Co Ltd WCR-WCR1206LF-122-J-P-LT vs FCF06JV-122-W
RK73B2BXTED122J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc WCR-WCR1206LF-122-J-P-LT vs RK73B2BXTED122J
SG73S2BLBK122J RES,SMT,THICK FILM,1.2K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation WCR-WCR1206LF-122-J-P-LT vs SG73S2BLBK122J
RK73B2BTTE122J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc WCR-WCR1206LF-122-J-P-LT vs RK73B2BTTE122J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WCR-WCR1206LF-122-J-P-LT by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WCR-WCR1206LF-122-J-P-LT by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of WCR-WCR1206LF-122-J-P-LT would you like to use for your alert(s)?
  • Please alert me when WCR-WCR1206LF-122-J-P-LT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WCR-WCR1206LF-122-J-P-LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WCR-WCR1206LF-122-J-P-LT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WCR-WCR1206LF-122-J-P-LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WCR-WCR1206LF-122-J-P-LT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WCR-WCR1206LF-122-J-P-LT by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: