Part Details for WCR-WCR1206LF-R000-J-P-LT by TT Electronics Resistors
Overview of WCR-WCR1206LF-R000-J-P-LT by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR-WCR1206LF-R000-J-P-LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 1206 0 Ohm Jumper Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0123 / $0.0140 | Buy Now |
Part Details for WCR-WCR1206LF-R000-J-P-LT
WCR-WCR1206LF-R000-J-P-LT CAD Models
WCR-WCR1206LF-R000-J-P-LT Part Data Attributes
|
WCR-WCR1206LF-R000-J-P-LT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR-WCR1206LF-R000-J-P-LT
TT Electronics Resistors
Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for WCR-WCR1206LF-R000-J-P-LT
This table gives cross-reference parts and alternative options found for WCR-WCR1206LF-R000-J-P-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR-WCR1206LF-R000-J-P-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206J000-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Taitron Components Inc | WCR-WCR1206LF-R000-J-P-LT vs RC1206J000-07-T70 |
RMEF1206ZT0R00 | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WCR-WCR1206LF-R000-J-P-LT vs RMEF1206ZT0R00 |
CRG1206ZR/10 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | WCR-WCR1206LF-R000-J-P-LT vs CRG1206ZR/10 |
MP003672 | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | SPC Multicomp | WCR-WCR1206LF-R000-J-P-LT vs MP003672 |
NRC-AS12ZOTRF | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | NIC Components Corp | WCR-WCR1206LF-R000-J-P-LT vs NRC-AS12ZOTRF |
RMNW32JPTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Kamaya Inc | WCR-WCR1206LF-R000-J-P-LT vs RMNW32JPTP |
WCR1206-R005JI | Fixed Resistor, Thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | TT Electronics Resistors | WCR-WCR1206LF-R000-J-P-LT vs WCR1206-R005JI |
CR32-000-ZY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ASJ Holdings Limited | WCR-WCR1206LF-R000-J-P-LT vs CR32-000-ZY |
RC1206JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | YAGEO Corporation | WCR-WCR1206LF-R000-J-P-LT vs RC1206JR-130RP |
AF1206JR-130RL | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | YAGEO Corporation | WCR-WCR1206LF-R000-J-P-LT vs AF1206JR-130RL |