Datasheets
WCR0201-210RFI by:

RESISTOR, 0.05W, 1%, 250ppm, 210ohm, SURFACE MOUNT, 0201, CHIP

Part Details for WCR0201-210RFI by TT Electronics Welwyn Components

Overview of WCR0201-210RFI by TT Electronics Welwyn Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for WCR0201-210RFI

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 20,000 $0.0175
  • 40,000 $0.0167
  • 60,000 $0.0162
  • 100,000 $0.0155
  • 160,000 $0.0153
  • 260,000 $0.0150
  • 500,000 $0.0137
$0.0137 / $0.0175 Buy Now

Part Details for WCR0201-210RFI

WCR0201-210RFI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WCR0201-210RFI Part Data Attributes

WCR0201-210RFI TT Electronics Welwyn Components
Buy Now Datasheet
Compare Parts:
WCR0201-210RFI TT Electronics Welwyn Components RESISTOR, 0.05W, 1%, 250ppm, 210ohm, SURFACE MOUNT, 0201, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WELWYN COMPONENTS LTD
Package Description SMT, 0201
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.6 mm
Package Style SMT
Package Width 0.3 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Resistance 210 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 25 V

Alternate Parts for WCR0201-210RFI

This table gives cross-reference parts and alternative options found for WCR0201-210RFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0201-210RFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMCS1/202101%A Fixed Resistor, Metal Glaze/thick Film, 0.05W, 210ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc WCR0201-210RFI vs RMCS1/202101%A
RMC1/20-2100FB Fixed Resistor, Metal Glaze/thick Film, 0.05W, 210ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT Kamaya Inc WCR0201-210RFI vs RMC1/20-2100FB
RMCS1/202101%R Fixed Resistor, Metal Glaze/thick Film, 0.05W, 210ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc WCR0201-210RFI vs RMCS1/202101%R
CR0201F210RD50 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 210ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Ever Ohms Technology Co Ltd WCR0201-210RFI vs CR0201F210RD50
0201WMF2100TCE Fixed Resistor, Metal Glaze/thick Film, 0.05W, 210ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Royal Electronic Factory (Thailand) Co Ltd WCR0201-210RFI vs 0201WMF2100TCE
WR02X2100FHL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 210ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Walsin Technology Corporation WCR0201-210RFI vs WR02X2100FHL
WR02X2100FDL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 210ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 Walsin Technology Corporation WCR0201-210RFI vs WR02X2100FDL
RMCS0201FT210R Fixed Resistor, Metal Glaze/thick Film, 0.05W, 210ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc WCR0201-210RFI vs RMCS0201FT210R
WCR0201-210RFI Fixed Resistor, 0.05W, 210ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP TT Electronics Resistors WCR0201-210RFI vs WCR0201-210RFI
RMSW06-2100FB Fixed Resistor, Metal Glaze/thick Film, 0.05W, 210ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Kamaya Inc WCR0201-210RFI vs RMSW06-2100FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WCR0201-210RFI by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WCR0201-210RFI by TT Electronics Welwyn Components

Select Manufacturer
Which Manufacturer of WCR0201-210RFI would you like to use for your alert(s)?
  • Please alert me when WCR0201-210RFI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WCR0201-210RFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WCR0201-210RFI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WCR0201-210RFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WCR0201-210RFI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WCR0201-210RFI by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: