Part Details for WCR0603-365KFI by TT Electronics Resistors
Overview of WCR0603-365KFI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR0603-365KFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0066 | Buy Now |
Part Details for WCR0603-365KFI
WCR0603-365KFI CAD Models
WCR0603-365KFI Part Data Attributes:
|
WCR0603-365KFI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR0603-365KFI
TT Electronics Resistors
Fixed Resistor, 0.1W, 365000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 365000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WCR0603-365KFI
This table gives cross-reference parts and alternative options found for WCR0603-365KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0603-365KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0603365K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WCR0603-365KFI vs CDP0603365K1%100PPM/KNP5 |
MR06X3653FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WCR0603-365KFI vs MR06X3653FBL |
RCA0603365K1%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 365000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | WCR0603-365KFI vs RCA0603365K1%100ET6E3 |
CDP0603365K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 365000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WCR0603-365KFI vs CDP0603365K1%100PPM/KNS |
232270483654 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 365000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WCR0603-365KFI vs 232270483654 |
RK73H1JRTTP3653F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 365000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WCR0603-365KFI vs RK73H1JRTTP3653F |
CR16-3653-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 365000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | WCR0603-365KFI vs CR16-3653-FK |
SR0603FR-13365KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 365000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WCR0603-365KFI vs SR0603FR-13365KL |
CDF0603365K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 365000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WCR0603-365KFI vs CDF0603365K1%100PPM/KNS |
CRCW06033653FRT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 365000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | WCR0603-365KFI vs CRCW06033653FRT5-E3 |