Part Details for WCR0805-2551-F-P-LT by TT Electronics Resistors
Overview of WCR0805-2551-F-P-LT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR0805-2551-F-P-LT
WCR0805-2551-F-P-LT CAD Models
WCR0805-2551-F-P-LT Part Data Attributes
|
WCR0805-2551-F-P-LT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR0805-2551-F-P-LT
TT Electronics Resistors
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2550ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RESISTIVE CO INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |