Part Details for WCR0805-294RFI by TT Electronics Welwyn Components
Overview of WCR0805-294RFI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR0805-294RFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0082 / $0.0123 | Buy Now |
Part Details for WCR0805-294RFI
WCR0805-294RFI CAD Models
WCR0805-294RFI Part Data Attributes
|
WCR0805-294RFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0805-294RFI
TT Electronics Welwyn Components
RESISTOR, 0.125W, 1%, 100ppm, 294ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR0805-294RFI
This table gives cross-reference parts and alternative options found for WCR0805-294RFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805-294RFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ05S8F2940T4E | Fixed Resistor, 0.125W, 294ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-294RFI vs HQ05S8F2940T4E |
PWC0805-294RF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 294ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | WCR0805-294RFI vs PWC0805-294RF |
MCR10QZHF2940 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 294ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | WCR0805-294RFI vs MCR10QZHF2940 |
RCS2012F2940CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | WCR0805-294RFI vs RCS2012F2940CS |
HQ05S8F2940T5E | Fixed Resistor, 0.125W, 294ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-294RFI vs HQ05S8F2940T5E |
0805W8F2940T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-294RFI vs 0805W8F2940T5E |
CRGCQ0805F294R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | WCR0805-294RFI vs CRGCQ0805F294R |
RMC20K2940FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WCR0805-294RFI vs RMC20K2940FB |
SFR10EZPF2940 | Fixed Resistor, 0.125W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | WCR0805-294RFI vs SFR10EZPF2940 |
0805WAF2940T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-294RFI vs 0805WAF2940T5E |