Part Details for WCR0805-820RFI by TT Electronics Welwyn Components
Overview of WCR0805-820RFI by TT Electronics Welwyn Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR0805-820RFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2655
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 820 Ohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Tt Electronics/welwyn WCR0805-820RFI Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30731 |
|
$0.0320 / $0.0630 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0067 / $0.0124 | Buy Now | |
DISTI #
1100314
|
element14 Asia-Pacific | RES, 820R, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 30731 |
|
$0.0081 / $0.0565 | Buy Now |
DISTI #
1100314RL
|
element14 Asia-Pacific | RES, 820R, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 30731 |
|
$0.0081 / $0.0301 | Buy Now |
DISTI #
1100314RL
|
Farnell | RES, 820R, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 35 Weeks, 1 Days Container: Reel | 30731 |
|
$0.0072 / $0.0225 | Buy Now |
DISTI #
1100314
|
Farnell | RES, 820R, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 35 Weeks, 1 Days Container: Cut Tape | 30731 |
|
$0.0072 / $0.0812 | Buy Now |
DISTI #
1701876
|
Farnell | RES, 820R, 1%, 0.125W, 0805, REEL RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$15.2990 / $21.1688 | Buy Now |
Part Details for WCR0805-820RFI
WCR0805-820RFI CAD Models
WCR0805-820RFI Part Data Attributes
|
WCR0805-820RFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0805-820RFI
TT Electronics Welwyn Components
RESISTOR, 0.125W, 1%, 100ppm, 820ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |