-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WCR0805-R005JI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR0805-R005JI
TT Electronics Resistors
Fixed Resistor, Thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | RATED CURRENT: 1.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for WCR0805-R005JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805-R005JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRR10EZPJ000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ROHM Semiconductor | WCR0805-R005JI vs TRR10EZPJ000 |
SFR10EZPJ000 | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ROHM Semiconductor | WCR0805-R005JI vs SFR10EZPJ000 |
MCR10QZHJ000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, 150V, 5% +/-Tol, Surface Mount, 0805, CHIP | ROHM Semiconductor | WCR0805-R005JI vs MCR10QZHJ000 |
MP003592 | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | SPC Multicomp | WCR0805-R005JI vs MP003592 |
WCR-WCR0805LF-R000-J-P-LT | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | TT Electronics Resistors | WCR0805-R005JI vs WCR-WCR0805LF-R000-J-P-LT |