Part Details for WCR0805150KJ by TT Electronics Resistors
Overview of WCR0805150KJ by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR0805150KJ
WCR0805150KJ CAD Models
WCR0805150KJ Part Data Attributes
|
WCR0805150KJ
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR0805150KJ
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WCR0805150KJ
This table gives cross-reference parts and alternative options found for WCR0805150KJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805150KJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10EZHJW154 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 150000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | WCR0805150KJ vs MCR10EZHJW154 |
ERJ6GEYJ150KV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | WCR0805150KJ vs ERJ6GEYJ150KV |
WCR0805150KJ | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 150000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | WCR0805150KJ vs WCR0805150KJ |
CR21-154JF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WCR0805150KJ vs CR21-154JF |
ERJ6GEYJ154B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | WCR0805150KJ vs ERJ6GEYJ154B |
MC0805W-154-JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RCD Components Inc | WCR0805150KJ vs MC0805W-154-JT |
RC05-150KJR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | S-P International / HTC Ltd | WCR0805150KJ vs RC05-150KJR |
MCR10EZHMJW154 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 150000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | WCR0805150KJ vs MCR10EZHMJW154 |
RMCG1/10150K5%R | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 150000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR0805150KJ vs RMCG1/10150K5%R |