Part Details for WCR08054222FPLT by TT Electronics Resistors
Overview of WCR08054222FPLT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR08054222FPLT
WCR08054222FPLT CAD Models
WCR08054222FPLT Part Data Attributes
|
WCR08054222FPLT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR08054222FPLT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 2.006 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.244 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 42200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR08054222FPLT
This table gives cross-reference parts and alternative options found for WCR08054222FPLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR08054222FPLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM1/10WF08054222 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Pak Heng Resistors Co Ltd | WCR08054222FPLT vs RM1/10WF08054222 |
BCR1/104222FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WCR08054222FPLT vs BCR1/104222FT |
RBS10FTT4222 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | WCR08054222FPLT vs RBS10FTT4222 |
RHS05K4222FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR08054222FPLT vs RHS05K4222FB |
RC210T4222FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Jaro Components Inc | WCR08054222FPLT vs RC210T4222FT |
RPC124222F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Dubilier | WCR08054222FPLT vs RPC124222F |
RCA080542221%100B27 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | WCR08054222FPLT vs RCA080542221%100B27 |
RHC05K4222FTG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR08054222FPLT vs RHC05K4222FTG |
RHS05K4222FCL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR08054222FPLT vs RHS05K4222FCL |
RHC05K4222FCL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR08054222FPLT vs RHC05K4222FCL |