Part Details for WCR08057871FPLT by TT Electronics Resistors
Overview of WCR08057871FPLT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR08057871FPLT
WCR08057871FPLT CAD Models
WCR08057871FPLT Part Data Attributes
|
WCR08057871FPLT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR08057871FPLT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 2.006 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.244 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR08057871FPLT
This table gives cross-reference parts and alternative options found for WCR08057871FPLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR08057871FPLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC05K7871FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR08057871FPLT vs RHC05K7871FTL |
RHC05K7871FTG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR08057871FPLT vs RHC05K7871FTG |
RHS05K7871FTG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR08057871FPLT vs RHS05K7871FTG |
RHC05K7871FBG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR08057871FPLT vs RHC05K7871FBG |
RM1/10WF08057871 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Pak Heng Resistors Co Ltd | WCR08057871FPLT vs RM1/10WF08057871 |
CR0805F7871T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | New Sincere Electronics Co Ltd | WCR08057871FPLT vs CR0805F7871T1LF |
RHC05K7871FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR08057871FPLT vs RHC05K7871FBL |
RPC127871F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Dubilier | WCR08057871FPLT vs RPC127871F |
RHS05K7871FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR08057871FPLT vs RHS05K7871FBL |
RHS05K7871FCL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR08057871FPLT vs RHS05K7871FCL |