Part Details for WCR0805Z160RF by TT Electronics Welwyn Components
Overview of WCR0805Z160RF by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR0805Z160RF
WCR0805Z160RF CAD Models
WCR0805Z160RF Part Data Attributes
|
WCR0805Z160RF
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0805Z160RF
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 160ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR0805Z160RF
This table gives cross-reference parts and alternative options found for WCR0805Z160RF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805Z160RF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR20-161FC | Fixed Resistor, 0.125W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | WCR0805Z160RF vs CR20-161FC |
RMGW20K161FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WCR0805Z160RF vs RMGW20K161FTP |
RC0805FRF13160RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | WCR0805Z160RF vs RC0805FRF13160RL |
CRCW0805160RFKEL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WCR0805Z160RF vs CRCW0805160RFKEL |
RMCG1/101601%R | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 160ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR0805Z160RF vs RMCG1/101601%R |
RC2012F1600FS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WCR0805Z160RF vs RC2012F1600FS |
RC0805FRF07160R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WCR0805Z160RF vs RC0805FRF07160R |
9C08052A160RFKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WCR0805Z160RF vs 9C08052A160RFKPFT |
RC2012F1600CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WCR0805Z160RF vs RC2012F1600CS |
RC2012F1600AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WCR0805Z160RF vs RC2012F1600AS |