Part Details for WCR0805Z1M0F by TT Electronics Resistors
Overview of WCR0805Z1M0F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR0805Z1M0F
WCR0805Z1M0F CAD Models
WCR0805Z1M0F Part Data Attributes
|
WCR0805Z1M0F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR0805Z1M0F
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR0805Z1M0F
This table gives cross-reference parts and alternative options found for WCR0805Z1M0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805Z1M0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC05-1M00FR | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1000000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SPI Sannohm | WCR0805Z1M0F vs RC05-1M00FR |
0805S8F1004T5E | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1000000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Uniohm Corp | WCR0805Z1M0F vs 0805S8F1004T5E |
RXC10KT105F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taiyosha Electric Co Ltd | WCR0805Z1M0F vs RXC10KT105F |
RC0805FRF1M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WCR0805Z1M0F vs RC0805FRF1M |
RC05-1M00FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | S-P International / HTC Ltd | WCR0805Z1M0F vs RC05-1M00FR |
RMAW20K105FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WCR0805Z1M0F vs RMAW20K105FTP |
RMCS1/101M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR0805Z1M0F vs RMCS1/101M1%R |
RMSW20K105FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WCR0805Z1M0F vs RMSW20K105FTP |
0805W8F1004T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Uniohm Corp | WCR0805Z1M0F vs 0805W8F1004T5E |
0805S8F1004TEE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | WCR0805Z1M0F vs 0805S8F1004TEE |