Part Details for WCR0805Z43KF by TT Electronics Resistors
Overview of WCR0805Z43KF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR0805Z43KF
WCR0805Z43KF CAD Models
WCR0805Z43KF Part Data Attributes
|
WCR0805Z43KF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR0805Z43KF
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR0805Z43KF
This table gives cross-reference parts and alternative options found for WCR0805Z43KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805Z43KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2012F4302AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WCR0805Z43KF vs RC2012F4302AS |
RC0805FRF1343K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WCR0805Z43KF vs RC0805FRF1343K0 |
RC0805FR-1343K0L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | WCR0805Z43KF vs RC0805FR-1343K0L |
9C08052A43KFKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WCR0805Z43KF vs 9C08052A43KFKPFT |
PWC0805-43K0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WCR0805Z43KF vs PWC0805-43K0F |
RMCG1/1043K1%R | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 43000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR0805Z43KF vs RMCG1/1043K1%R |
RC0805FRF0743K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WCR0805Z43KF vs RC0805FRF0743K |
CR20-433FB | Fixed Resistor, 0.125W, 43000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | WCR0805Z43KF vs CR20-433FB |
RMAW20K433FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WCR0805Z43KF vs RMAW20K433FTP |
CR21-4302-FE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | ASJ Holdings Limited | WCR0805Z43KF vs CR21-4302-FE |