-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WCR1206-1K8FI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR1206-1K8FI
TT Electronics Resistors
Fixed Resistor, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TT Electronics | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for WCR1206-1K8FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206-1K8FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X1801FGLJ | Fixed Resistor, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WCR1206-1K8FI vs WR12X1801FGLJ |
CR32-1801-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | WCR1206-1K8FI vs CR32-1801-FK |
AC1206FR-101K8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WCR1206-1K8FI vs AC1206FR-101K8L |
SR1206FR-131K8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WCR1206-1K8FI vs SR1206FR-131K8L |
CRCW12061K80FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | WCR1206-1K8FI vs CRCW12061K80FKTA |
CR-06FL7---1K8 | Fixed Resistor, CHIP | Viking Tech Corp | WCR1206-1K8FI vs CR-06FL7---1K8 |
MCPWR06FTEO1801N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | WCR1206-1K8FI vs MCPWR06FTEO1801N |
MCPWR06FTEO1801 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | SPC Multicomp | WCR1206-1K8FI vs MCPWR06FTEO1801 |
9C12063A1801FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WCR1206-1K8FI vs 9C12063A1801FKHFT |
WCR1206-1K8FI | RESISTOR, 0.25W, 1%, 100ppm, 1800ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | WCR1206-1K8FI vs WCR1206-1K8FI |