WCR1206-22RFI
Description: Fixed Resistor, 0.25W, 22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of WCR1206-22RFI by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for WCR1206-22RFI by TT Electronics Resistors

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel 0
Reel
  • 50,000 $0.0120
$0.0120 Buy Now

CAD Models for WCR1206-22RFI by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WCR1206-22RFI by TT Electronics Resistors

WCR1206-22RFI
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
TT Electronics
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
22 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. WCR1206-22RFI
    TT Electronics Resistors
    Fixed Resistor, 0.25W, 22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for WCR1206-22RFI

This table gives cross-reference parts and alternative options found for WCR1206-22RFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206-22RFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRC12F22R0TR10F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, NIC Components Corp WCR1206-22RFI vs NRC12F22R0TR10F
SG73P2BTTDD22R0F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc WCR1206-22RFI vs SG73P2BTTDD22R0F
1206S4F220JT5E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Royal Electronic Factory (Thailand) Co Ltd WCR1206-22RFI vs 1206S4F220JT5E
SG73P2BLBK22R0F RES,SMT,THICK FILM,22 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation WCR1206-22RFI vs SG73P2BLBK22R0F
SG73P2BLTED22R0F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc WCR1206-22RFI vs SG73P2BLTED22R0F
SG73P2BTBK22R0F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc WCR1206-22RFI vs SG73P2BTBK22R0F
SG73S2BTTED22R0F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc WCR1206-22RFI vs SG73S2BTTED22R0F
SG73P2BTTED22R0F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc WCR1206-22RFI vs SG73P2BTTED22R0F
SG73P2BLBK22R0F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc WCR1206-22RFI vs SG73P2BLBK22R0F
TSR8GAF220V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Tateyama Kagaku Group WCR1206-22RFI vs TSR8GAF220V

Related Parts for WCR1206-22RFI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WCR1206-22RFI by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WCR1206-22RFI by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of WCR1206-22RFI would you like to use for your alert(s)?
  • Please alert me when WCR1206-22RFI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WCR1206-22RFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WCR1206-22RFI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WCR1206-22RFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WCR1206-22RFI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WCR1206-22RFI by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: