Part Details for WCR120612KJ by TT Electronics Welwyn Components
Overview of WCR120612KJ by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR120612KJ
WCR120612KJ CAD Models
WCR120612KJ Part Data Attributes
|
WCR120612KJ
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR120612KJ
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 12000ohm, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WCR120612KJ
This table gives cross-reference parts and alternative options found for WCR120612KJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR120612KJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/812K5%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR120612KJ vs RMCS1/812K5%A |
RMS12JE123 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | WCR120612KJ vs RMS12JE123 |
RXC18T123J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taiyosha Electric Co Ltd | WCR120612KJ vs RXC18T123J |
D25123JP5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 12000ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | WCR120612KJ vs D25123JP5-PB |
WCR-WCR1206LF-1202-J-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 12000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WCR120612KJ vs WCR-WCR1206LF-1202-J-P-LT |
MCR18EZHJW123 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | WCR120612KJ vs MCR18EZHJW123 |
RMCS1/812K5%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR120612KJ vs RMCS1/812K5%R |
RMCG1/812K5%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 12000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR120612KJ vs RMCG1/812K5%R |
RMC1/8-123JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | WCR120612KJ vs RMC1/8-123JTP |
MCR18EZHMJW123 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | WCR120612KJ vs MCR18EZHMJW123 |